Hammond 1411H Utility Metal Case 102x56x56mm Aluminium Grey

MPN
1411H
Brand
Hammond
GTIN-14
00623980486208
Order Code
31-1130
Country of Origin
Canada
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £10.50
50+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 27 in stockBack-order availability date - 05/07/2026

A robust aluminium case finished in ASA 61 grey, baked powder paint from Hammond's 1411 series.


  • Dimensions (L x W x H): 102 x 56 x 56mm
  • Made from 1mm thick aluminium sheet
  • Finished in ASA 61 grey baked powder paint
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411H

Hammond enclosure modification


Type Utility case
Enclosure Length 102mm
Enclosure Width 56mm
Enclosure Height 56mm
Colour Grey
Protection Rating IP32
Finish Powder painted
Material Aluminium
Series 1411

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot