Hammond 1411GU Utility Metal Case 102x56x41mm Aluminium Natural

Order Code:

31-1129

Brand: Hammond MPN: 1411GU GTIN-14: 00623980485751
Qty Unit Price (Ex VAT)
1+ £8.28
50+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 01/05/2026

A robust aluminium case with natural finish from Hammond's 1411-U series.


  • Dimensions (L x W x H): 102 x 56 x 41mm
  • Made from 1mm thick aluminium sheet
  • Natural finish
  • Includes 4x 6-32 Philips head, self-tapping screws
  • Replacement screws available separately
  • Hammond type 1411GU

Hammond enclosure modification


Type Utility case
Enclosure Length 102mm
Enclosure Width 56mm
Enclosure Height 41mm
Colour Silver
Protection Rating IP32
Finish Natural
Material Aluminium
Series 1411

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot