Hammond 1593BBTBU Instrument Case, GPABS 95 x 77 x 30 Transluscent Blue

Order Code:

31-1115

Brand: Hammond MPN: 1593BBTBU GTIN-14: 00623980401249
Qty Unit Price (Ex VAT)
1+ £6.45
50+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 1 working daysBack-order availability date - 09/02/2026

Hand-held Instrument enclosure made from translucent blue ABS material, 95mm length, 77mm width, 30mm height.


  • Moulded in translucent blue ABS plastic
  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping screws
  • Ideally suited for mounting printed circuit boards
  • Hammond type 1593BBTBU

Hammond enclosure modification


Type Instrument case
Material ABS
Enclosure Length 95mm
Enclosure Width 77mm
Enclosure Height 30mm
Colour Translucent blue
Finish Satin textured
Flame Resistance UL94-HB
Internal Features PCB mounting
IP Rating IP54
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot