Hammond 1590WG2FLBK Watertight Diecast Enclosure Flanged Lid 100 x 50 x 31 Black

MPN
1590WG2FLBK
Brand
Hammond
GTIN-14
00623980810836
Order Code
31-1045
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £20.04
50+ £19.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 11/08/2026


Watertight diecast black aluminium alloy box with flanged lid from Hammond, measuring 100 x 50 x 31mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Painted black
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Hammond type 1590WG2FLBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 31mm
Colour Black
Protection Rating IP65
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot