Hammond 1590WG2FBK Watertight Diecast Enclosure Flanged Base 100 x 50 x 31 Black

Order Code:

31-1041

Brand: Hammond MPN: 1590WG2FBK GTIN-14: 00623980810812
Qty Unit Price (Ex VAT)
1+ £25.20
50+ £21.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 1 working daysBack-order availability date - 13/03/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 100 x 50 x 27mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WG2FBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 27mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot