Hammond 1590WB3F Watertight Diecast Enclosure, Flanged Base 116x77x38 Natural

MPN
1590WB3F
Brand
Hammond
GTIN-14
00623980810683
Order Code
31-1038
Country of Origin
Taiwan
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £28.31
50+ £28.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 25/06/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 116 x 77 x 34mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Hammond type 1590WB3F

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 116mm
Enclosure Width 77mm
Enclosure Height 34mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot