30mm Nylon 6.6 Grey Poly Sleeve

30mm Nylon 6.6 Grey Poly Sleeve

MPN
PA6.6
Brand
Gremco
Order Code
03-1827

Discontinued


Monofilament Expandable Braided Sleeving, 30mm Nominal Diameter, 25mm Minimum Supplied Diameter, 32mm Maximum Expanded Diameter, Grey Colour, Polyamide 6.6 Material, -60°C to +160°C Temperature Range, 1400g Weight, 288 Yarns, Tubular and Expandable and Very Flexible, Ideal for Making Up Looms and Harnesses, Good Appearance and Protection to the Conductors Inside, Leads can be Taken Out at any Point Along the Length of the Braid, It is Easy to Place Over Cables and can be Used in Hostile Conditions and is Consequently Useful in Most Industries, Self-extinguishing Because of the Raw Materials Used in its Weaved Construction, GREMFLEX PA6.6 Series, Supplied in Reel of 50m
Sleeve Diameter 30mm
Colour Grey
Length 50m
Material Nylon
Type Braided Sleeving

Trustpilot