UL1015 Stranded Hook-up Wire, 18AWG Wire Size, Green / Yellow Colour, 16/30 Conductor Stranding, 2.85mm Cable Diameter, 600V Voltage Rating, Tinned Copper Conductor Material, PVC Insulation Material, -20°C to +105°C Temperature Range, CSA, UL Standards, Insulation Thickness: 0.81mm, High Grade PVC Insulation, Suitable for Primary Circuits up to 600V, Supplied in Reel of 305m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.