UL1061 Stranded Hook-up Wire, 24AWG Wire Size, Blue Colour, 7/32 Conductor Stranding, 1.07mm Cable Diameter, 300V Voltage Rating, Tinned Copper Conductor Material, Semi Rigid PVC Insulation Material, -10°C to +80°C Temperature Range, CSA, UL Standards, Insulation Thickness: 0.23mm, Stranded Tinned Copper Conductor, Colour Coded Semi-Rigid PVC Insulation, Ideal for Internal Wiring of Electronic and Electrical Equipment, Supplied in Reel of 305m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.