Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto 3014 SMD LEDs 120° Diffused Lens

<p>These 3014 size surface mounting LEDs are top view devices that have super bright white or warm white colours and yellow diffused lenses. The LEDs come in a lead frame package with two pads. The LEDs are suitable for applications such as general lighting, decorative lighting, indicators, etc.</p>
  • Dimensions 3.0 x 1.4 x 0.8mm
  • Power dissipation 110mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Order codeMftrs Part No.
55-9074OSM53014C1AWarm white LED
55-9075OSW33014C1AWhite LED
*Question functionality currently disabled