Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Oupiin 3012-16C00RYA 16 Pole Right Angle Boxed Header

Order Code:  

19-0560

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 3012-16C00RYA Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

    10 16
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.078   £0.074

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
424 in Stock, despatched same dayContact us for additional stock

Right-angled boxed header with 16 ways, 2.54mm pitch, from the Oupiin 3012 series.


  • Plug gender
  • Solder termination method
  • PCB mounting type
  • Brass contact material
  • Selective gold contact plating
  • Glass filled PBT housing material, grey colour
  • 2A current rating
  • -40°C to +105°C temperature range
  • 1000Vac dielectric strength
  • 20mR contact resistance
  • 1000MR insulation resistance
  • Centre polarisation
  • Mates with 1001, 2043, 2044, 2045, 2047 IDC sockets
Pitch 2.54mm
Number of Pins 16
Number of Rows 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review