Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Oupiin 3011-16C00RY1A 16 Pole Right Angle Latched PCB Plug

Order Code:  

19-0205

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 3011-16C00RY1A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.110

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
575 in Stock, despatched same dayContact us for additional stock

Grey right angled latched PCB plug with 16 ways, 2.54mm pitch.


  • Used in conjunction with ribbon cable
  • Provides a quick and simple interconnection system
  • Plugs for soldering directly to printed circuit board
  • Gold plated brass contact material
  • Glass filled PBT housing material
  • 2A current rating
  • Mates with 1001 IDC socket
  • Mounting holes are provided at each end
  • Manufacturer's part 3011-16C00RY1A
Number of Rows 1
Number of Pins 16
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review