Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evolution XPC 301-031 20M Professional Analogue Audio Cable 1-Pair Black 20m

Order Code:  

02-0614

  Copy to clipboard
Brand: Evolution XPC  Copy to clipboard MPN: 301-031 20M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

Buy Evolution XPC Professional Analogue Audio Cable 1-Pair Black 20m – designed for use where a small diameter balanced signal is required.

Incorporating the following features: single pair, 2 cores, 24AWG wire size, 7/0.2mm conductor stranding, 3.5mm cable diameter, 85R/km conductor resistance, 130pF/m (core/screen), 85pF/m (core/core) capacitance, oxygen free copper conductor material, PVC/neoprene jacket material, -30°C to +70°C, XPLE cross lined polythene insulation material, aluminium foil screen, high specification installation cable, designed for use where a small diameter balanced signal is required, suitable for interack wiring or patch bay termination.


  • Suitable for inter-rack wiring or patch bay termination
  • High specification installation cable
  • 24AWG OFC XLPE conductors are twisted together with a drain wire and then screened in an aluminium foil for 100% coverage
  • Foil screen is then bonded to the overall PVC/neoprene jacket for one strip preparation
  • Cable diameter 3.5mm
  • 7/0.2mm conductor stranding
  • Colour: black
  • Supplied in 20m lengths
Number of Cores 1 pair
Colour Black
Conductor Stranding 7/0.20mm
Conductor Material Oxygen free copper
Length 20m
Cable Diameter 3.5mm
Conductor Resistance 85Ω/km
Cable Diameter (AWG) 24AWG
Capacitance 130pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

To use this facility please Sign In.

Sign In

Reviews


Great for headphone replacement

Reviewed by: Chris Ambler - 15 December 2018
This has worked brilliantly to restore some feeble cable on some headphones used in a local school. I expect it will also perform well when used to restore higher end products. Will buy again if needed.