Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evolution XPC 301-011 20M Professional Instrument Cable Black 20m

Order Code:  

02-0610

 
Brand: Evolution XPC  MPN: 301-011 20M 
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of StockContact us for availability

Buy Evolution XPC Professional Instrument Cable Black 20m – a quality professional, flexible instrument cable designed to reduce the effects of micro-phonic noise caused by movement.

Incorporating the following features: professional instrument cable, 24AWG wire size, 7/0.2mm conductor stranding, 6mm cable diameter, 84R/km conductor resistance, 99pF/m capacitance, oxygen free copper conductor material, black colour, PVC/neoprene jacket material, -30°C to +70°C, cellular polyethylene insulation material, conductive carbon inner screen material, flexible instrument cable designed to reduce the effects of micro-phonic noise caused by movement, the cellular polyethylene central dielectric is over shielded in a conductive carbon, secondary shielded in a tightly wound pure OFC copper spiral screen for maximum RF rejection, essential in an unbalanced cable.


  • The cellular polyethylene central dielectric is over shielded in a conductive carbon
  • Secondary shielded in a tightly wound pure OFC copper spiral screen for maximum RF rejection, essential in an unbalanced cable of this type
  • Over sheathed in matt abrasion resistant anti-kink PVC/neoprene compound
  • Supplied on reels of 20m
Cable Diameter 6mm
Capacitance 99pF/m
Colour Black
Conductor Area 0.22mm²
Conductor Material Oxygen free copper
Conductor Resistance 85Ω/km
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 20m
Number of Cores 1

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review