Hammond 1555R2F17GY Watertight PC Enclosure Flanged lid 160 x 160 x 38, Grey

MPN
1555R2F17GY
Brand
Hammond
UPC-12
623980902012
Order Code
30-7701
Country of Origin
Canada
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £26.05
50+ £25.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 46 in stockBack-order availability date - 25/06/2026

This Hammond 1555 watertight Polycarbonate enclosure with flanged lid is ideal for mounting PCBs or DIN rail mounted components.

The enclosure is manufactured in Polycarbonate which carries a UL flammability rating of UL94-5VA and is suitable for outdoor use in harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.). The gasketed, flanged lid has a smooth recessed area that is ideal for a membrane keypad or label. The lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. It is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly.

The Polycarbonate construction meets NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68. cUL and UL 508A listed (File # E65324).


  • Dimensions 160 x 160 x 38mm
  • Flanged lid for easy fixing
  • Designed for wall mounting
  • Satin texture finish
  • Standoffs moulded in the interior of the lid and enclosure
  • Suitable for outdoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-5VA
  • Hammond 1555R2F17GY

Hammond enclosure modification


Type Flanged
Enclosure Height 38mm
Enclosure Length 160mm
Enclosure Width 160mm
Colour Light grey, RAL 7035
Protection Rating IP66/IP67/IP68
External Features Flanged lid
Internal Features PCB/DIN Rail mounting
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot