Hammond 1555RF42GY Watertight ABS Enclosure Flanged lid 160 x 160 x 62, Grey

MPN
1555RF42GY
Brand
Hammond
UPC-12
623980902029
Order Code
30-7697
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £21.60
50+ £20.83 £19.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

This Hammond 1555 watertight ABS enclosure with flanged lid is ideal for mounting PCBs or DIN rail mounted components.

The enclosure is moulded from general purpose ABS which carries a flammability rating of UL94-HB and is suitable for indoor use. The gasketed, flanged lid has a smooth recessed area that is ideal for a membrane keypad or label. The lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. It is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly.


  • Dimensions 160 x 160 x 62mm
  • Flanged lid for easy fixing
  • Designed for wall mounting
  • Satin texture finish
  • Standoffs moulded in the interior of the lid and enclosure
  • Suitable for indoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-HB
  • IP66 Rating
  • Hammond 1555RF42GY

Hammond enclosure modification


Type Flanged
Enclosure Height 62mm
Enclosure Length 160mm
Enclosure Width 160mm
Colour Light grey, RAL 7035
Protection Rating IP66/IP67/IP68
Dimension 160 x 160 x 62mm
Dimensions 160 x 160 x 62mm
External Features Flanged lid
Internal Features PCB/DIN Rail mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot