Hammond 1555XA2GY Watertight PC Enclosure, Styled Lid 300 x 200 x 120, Grey

MPN
1555XA2GY
Brand
Hammond
UPC-12
623980406442
Order Code
30-7690
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £75.10
50+ £62.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 16 in stock

This Hammond 1555 series watertight Polycarbonate enclosure is ideal for mounting PCBs or DIN rail mounted components.

The enclosure is moulded from UV stabilized Polycarbonate material which carries a flammability rating of UL94-5VA and is suitable for outdoor use. The gasketed, styled lid has a very modern look and has a smooth recessed area that is ideal for a membrane keypad or label. The lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. It is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly.

The Polycarbonate construction meets NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68. cUL and UL 508A listed (File # E65324).


  • Dimensions 300 x 200 x 120mm
  • Styled lid
  • Suitable for outdoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-5VA
  • Hammond 1555XA2GY

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 120mm
Enclosure Length 300mm
Enclosure Width 200mm
Colour Light grey, RAL 7035
Protection Rating IP66/IP67/IP68
External Features Recessed lid
Internal Features PCB/DIN Rail mounting
Material Polycarbonate

Reviews

Be the first to submit a review

Trustpilot