Hammond 1555HLGY Watertight ABS Enclosure, Styled Lid 180 x 120 x 45, Grey

MPN
1555HLGY
Brand
Hammond
UPC-12
623980513980
Order Code
30-7679
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.93
10+ £17.33
50+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 30/10/2026

This Hammond 1555 series watertight ABS enclosure is ideal for mounting PCBs or DIN rail mounted components.

The enclosure is moulded from general purpose ABS material which carries a flammability rating of UL94-HB and is suitable for indoor use. The gasketed, styled lid has a very modern look and has a smooth recessed area that is ideal for a membrane keypad or label. The lid has a two piece tongue & groove construction that provides protection against access of oil, dust and water. It is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly.


  • Dimensions 180 x 120 x 45mm
  • Styled lid
  • Suitable for indoor use
  • Enclosure colour light grey RAL 7035
  • One piece high temperature replaceable gasket
  • Hardware designed to avoid corrosion caused by harsh environments
  • Lid screws are self captivating
  • Internal features maximized for mounting options
  • Flammability rating UL94-HB
  • IP66 Rating
  • Hammond 1555HLGY

Hammond enclosure modification


Type Watertight ABS Enclosure
Enclosure Height 45mm
Enclosure Length 180mm
Enclosure Width 120mm
Colour Light grey, RAL 7035
Protection Rating IP66/IP67/IP68
External Features Recessed lid
Internal Features PCB/DIN Rail mounting
Material ABS
Style lid

Reviews

Be the first to submit a review

Trustpilot