Hammond 1551XXFLBK Miniature Plastic Enclosure - Flanged 80 x 80 x 15 Black

MPN
1551XXFLBK
Brand
Hammond
UPC-12
623980532226
Order Code
30-7649
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.71
50+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 394 in stock

This Hammond 1551 series miniature ABS enclosure with flanged lid is ideal for mounting small PCBs or used as a potting box.

The enclosure is moulded in general purpose ABS plastic, with a satin finish. The IP54 rated lap joint construction provides protection against access of dust and splashing water.


  • Dimensions 80 x 80 x 15mm
  • Colour black
  • Flanged lid for easy fixing
  • Complete with lid and two self tapping screws
  • 2x PCB standoffs moulded into interior
  • IP54 Rating
  • Hammond 1551XXFLBK

Hammond enclosure modification


Type Miniature
Enclosure Height 15mm
Enclosure Length 80mm
Enclosure Width 80mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Internal Features PCB Standoffs
Material ABS

Reviews

Be the first to submit a review

Trustpilot