Hammond 1551UBK Miniature Plastic Enclosure 100 x 40 x 20 Black

MPN
1551UBK
Brand
Hammond
UPC-12
623980532271
Order Code
30-7626
Country of Origin
Canada
  • Not available for Export
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.64
50+ £2.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 104 in stock

This Hammond 1551 series miniature plastic enclosure is ideal for mounting small PCBs or used as a potting box.

The enclosure is moulded in general purpose ABS plastic, with a satin finish. The IP54 rated lap joint construction provides protection against access of dust and splashing water.


  • Dimensions 100 x 40 x 20mm
  • Colour black
  • Complete with lid and two self tapping screws
  • 2x PCB standoffs moulded into interior
  • IP54 Rating
  • Hammond 1551UBK

Hammond enclosure modification


Type Miniature
Enclosure Height 20mm
Enclosure Length 100mm
Enclosure Width 40mm
Colour Black
Protection Rating IP54
Dimension 100 x 40 x 20mm
Dimensions 100 x 40 x 20mm
External Features Lid
Internal Features PCB Standoffs
Material ABS

Reviews

Be the first to submit a review

Trustpilot