CamdenBoss CHDASMP24 X Series Accessory Mount Plate Size 4

Image Representative of Range

CamdenBoss CHDASMP24 X Series Accessory Mount Plate Size 4

MPN
CHDASMP24
Brand
CamdenBoss
Order Code
30-7447
Country of Origin
South Korea
  • Quickly find another product in this range by Dimensions:

View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £0.788 £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

An accessory mounting plate for CamdenBoss X series heavy-duty enclosures.


  • Dimensions: 235 x 65mm
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDASMP24

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Accessory mount plate
Colour Natural
Dimensions 235 x 65mm
Material Steel
Series X

Reviews

Be the first to submit a review

Trustpilot