CamdenBoss CHDX7-221C X7 Series Polycarb Transparent Lid 190x190x130 IP66/67

MPN
CHDX7-221C
Brand
CamdenBoss
Order Code
30-7345
Country of Origin
South Korea
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.10
5+ £31.56
10+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 5 months

This CamdenBoss X7C-series polycarbonate enclosure offers unbeatable protection against every knock, bump and scrape.

The X7C series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7C polycarbonate series is ideal for outdoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.

Polycarbonate is UV-light resistant, when exposed to the sun, the enclosure is less likely to appear faded and worn over time.


  • Dimensions L x W x D: 190 x 190 x 130mm
  • Polycarbonate electrical knockout enclosure with transparent lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality polycarbonate
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-221C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Heavy duty enclosure
Enclosure Length 190mm
Enclosure Width 190mm
Enclosure Height 130mm
Colour Grey
Protection Rating IP66/67
External Features Transparent lid
Flame Resistance UL94-V0
Internal Features PCB mounting
Material Polycarbonate
Series X7

Reviews

Be the first to submit a review

Trustpilot