Hammond 1590PPBK Diecast Box with PCB Guides 121 x 95 x 61 Black

MPN
1590PPBK
Brand
Hammond
GTIN-14
00623980023595
Order Code
30-7125
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.08
50+ £12.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 9 in stockBack-order availability date - 24/06/2026

The Hammond Diecast Enclosure 1590PPBK measures 121 x 95 x 61mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Black powder-coated finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Includes integral cast-in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond type 1590PPBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 121mm
Enclosure Width 95mm
Enclosure Height 61mm
Colour Black
Protection Rating IP54
Finish Powder painted
Internal Features PCB mounting
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot