Hammond 1590MMBK Diecast Box with PCB Guides 50 x 50 x 31 Black

Order Code:

30-7123

Brand: Hammond MPN: 1590MMBK GTIN-14: 00623980023588
Qty Unit Price (Ex VAT)
1+ £9.63
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working daysBack-order availability date - 07/12/2025

The Hammond Diecast Enclosure 1590MMBK measures 50 x 50 x 31mm and is from a range of black diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Construction also provides good RFI/EMI screening
  • Black powder-coated finish
  • Lid is secured with 6-32 x 1/2in. machine screws into pre-tapped holes
  • Includes integral cast-in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond type 1590MMBK

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 50mm
Enclosure Width 50mm
Enclosure Height 31mm
Colour Black
Internal Features PCB mounting
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot