Hammond 1590WBBSFBK Watertight Diecast Enclosure Flanged Base 120x94x42 Black

MPN
1590WBBSFBK
Brand
Hammond
GTIN-14
00623980400532
Order Code
30-7081
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £30.66
50+ £28.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 26/06/2026

A watertight black-painted diecast aluminium alloy enclosure with flanged base from Hammond, measuring 120 x 94 x 42mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Hammond type: 1590WBBSFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 42mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot