Hammond 1590WDEBK Watertight Diecast Enclosure 200 x 120 x 60 Black

MPN
1590WDEBK
Brand
Hammond
GTIN-14
00623980023984
Order Code
30-7073
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £27.70
50+ £20.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 25/06/2026

This Hammond 1590WDEBK enclosure measures 200 x 120 x 60mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond type 1590WDEBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 60mm
Colour Black
Protection Rating IP65
Finish Powder painted
Internal Features PCB mounting
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot