Hammond 1590WBSBK Watertight Diecast Enclosure 112 x 60 x 38 Black

MPN
1590WBSBK
Brand
Hammond
GTIN-14
00623980027753
Order Code
30-7069
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £14.99
50+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 1 working daysBack-order availability date - 16/05/2026

This Hammond 1590WBSBK enclosure measures 112 x 60 x 38mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in. machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond type 1590WBSBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Black
Protection Rating IP65
Finish Powder painted
Internal Features PCB mounting
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot