Hammond 1590BBSF Diecast Enclosure Flanged Base 120 x 94 x 42 Natural

Order Code:

30-7040

Brand: Hammond MPN: 1590BBSF GTIN-14: 00623980027838
Qty Unit Price (Ex VAT)
1+ £22.19
50+ £18.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

This diecast enclosure from Hammond, 1590BF, measures 120 x 94 x 42mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590BBSF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 42mm
Colour Silver
Protection Rating IP54
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot