Hammond 1590B2F Diecast Enclosure Flanged Base 112 x 60 x 38 Natural

MPN
1590B2F
Brand
Hammond
GTIN-14
00623980810188
Order Code
30-7036
Country of Origin
Taiwan
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £24.15
50+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/08/2026


This diecast enclosure from Hammond, 1590B2F, measures 112 x 60 x 38mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590B2F

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Silver
Protection Rating IP54
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot