Hammond 1590BBS Diecast Enclosure 120 x 94 x 42 Natural

MPN
1590BBS
Brand
Hammond
GTIN-14
00623980026213
Order Code
30-7032
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £12.12
50+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayFurther 60 despatched in 5 working days

The Hammond Diecast Enclosure 1590BBS measures 120 x 94 x 42mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond type 1590BBS

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 42mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot