Hammond 1590B2CB Die Cast Stomp Box Cobalt Blue 112 x 60 x 38

MPN
1590B2CB
Brand
Hammond
GTIN-14
00623980845463
Order Code
30-7000
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.35
50+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 28/06/2026

The Hammond Aluminium ‘Stomp Box' Enclosure Red 1590B2CB (112 x 60 x 38mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure
  • Easy to machine
  • Blue powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing liquids
  • Designed to meet IP54
  • Hammond type 1590B2CB

Hammond enclosure modification


Type Stomp Boxes
Enclosure Length 112mm
Enclosure Width 60mm
Enclosure Height 38mm
Colour Blue
Protection Rating IP54
Finish Gloss powder painted
Material Diecast aluminium
Series 1590B2

Reviews

Be the first to submit a review

Trustpilot