Hammond 1593STBU Instrument Case GPABS 92 x 66 x 21mm Translucent Blue

MPN
1593STBU
Brand
Hammond
GTIN-14
00623980809755
Order Code
30-6357
Country of Origin
USA
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £6.95
50+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 05/07/2026

Hand-held blue instrument enclosure from the Hammond 1593 series, 92mm in length, 66mm wide and 21mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.


  • One removable panel and battery compartment
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Made from blue ABS plastic material with UL-94HB flame resistance rating
  • Lid and box both contain moulded in PC board standoffs for easy mounting of boards
  • Designed to meet IP54
  • Hammond part 1593STBU

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 92mm
Enclosure Width 66mm
Enclosure Height 21mm
Colour Translucent blue
Protection Rating IP54
External Features Removable end panel / battery compartment
Flame Resistance UL94-HB
Internal Features PCB mounting
Series 1593

Reviews

Be the first to submit a review

Trustpilot