Hammond 1590WVFLBK Watertight Diecast Enclosure Flanged Lid 119.5x119.5x94 Black

MPN
1590WVFLBK
Brand
Hammond
GTIN-14
00623980677699
Order Code
30-6110
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £33.39
50+ £28.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 04/07/2026

Watertight diecast black aluminium alloy box with flanged lid from Hammond, measuring 119.5 x 119.5 x 94mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Painted black
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WVFLBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 119.5mm
Enclosure Width 119.5mm
Enclosure Height 94mm
Colour Black
Protection Rating IP65
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot