Hammond 1590WDDFLBK Watertight Diecast Enclosure Flange Lid 187.5x119.5x37 Black

MPN
1590WDDFLBK
Brand
Hammond
GTIN-14
00623980677590
Order Code
30-6097
Country of Origin
Taiwan
View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £32.29 £28.69
50+ £29.23 £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026

Watertight diecast black aluminium alloy box with flanged lid from Hammond, measuring 187.5 x 119.5 x 37mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Painted black
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WDDFLBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 37mm
Colour Black
Protection Rating IP65
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot