Hammond 1590WXFL Watertight Diecast Enclosure Flanged Lid 145x121x56 Natural

Order Code:

30-6094

Brand: Hammond MPN: 1590WXFL GTIN-14: 00623980036106
Qty Unit Price (Ex VAT)
1+ £23.27
50+ £20.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 145 x 121 x 56mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WXFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 145mm
Enclosure Width 121mm
Enclosure Height 56mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot