Hammond 1590WR1FL Watertight Diecast Enclosure Flanged Lid 192x111x61 Natural

MPN
1590WR1FL
Brand
Hammond
GTIN-14
00623980998701
Order Code
30-6090
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £27.00
50+ £21.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 25/06/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 192 x 111 x 61mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WR1FL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 192mm
Enclosure Width 111mm
Enclosure Height 61mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot