Hammond 1590WQFL Watertight Diecast Enclosure Flanged Lid 120x120x32 Natural

MPN
1590WQFL
Brand
Hammond
GTIN-14
00623980581576
Order Code
30-6089
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £17.56
50+ £17.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 4 in stockBack-order availability date - 27/05/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 120 x 120 x 32mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WQFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 32mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot