Hammond 1590WGFL Watertight Diecast Enclosure Flanged Lid 100x50x25 Natural

Order Code:

30-6084

Brand: Hammond MPN: 1590WGFL GTIN-14: 00623980791852
Qty Unit Price (Ex VAT)
1+ £10.97
50+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 100 x 50 x 25mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WGFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 100mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot