Hammond 1590WEFL Watertight Diecast Enclosure Flanged Lid 187.5x119.5x82 Natural

MPN
1590WEFL
Brand
Hammond
GTIN-14
00623980677453
Order Code
30-6082
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £32.19
50+ £21.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 3 in stockBack-order availability date - 25/06/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 187.5 x 119.5 x 82mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WEFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 82mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot