Hammond 1590WDFL Watertight Diecast Enclosure Flanged Lid 187.5x119.5x56 Natural

MPN
1590WDFL
Brand
Hammond
GTIN-14
00623980677439
Order Code
30-6081
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £24.06
50+ £23.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 56 in stockBack-order availability date - 27/05/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 187.5 x 119.5 x 56mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WDFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 56mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot