Hammond 1590WDDFL Watertight Diecast Enclosure Flange Lid 187.5x119.5x37 Natural

Order Code:

30-6080

Brand: Hammond MPN: 1590WDDFL GTIN-14: 00623980677446
Qty Unit Price (Ex VAT)
1+ £22.97
50+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/06/2026


Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 187.5 x 119.5 x 37mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WDDFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 37mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot