Easter Opening Hours and Delivery Dates here

Hammond 1590WCFL Watertight Diecast Enclosure Flanged Lid 120x94x56.5 Natural

Order Code:

30-6079

Brand: Hammond MPN: 1590WCFL GTIN-14: 00623980677422
Qty Unit Price (Ex VAT)
1+ £14.04
50+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 13/05/2026


Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 120 x 94 x 56.5mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WCFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 56.5mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot