Easter Opening Hours and Delivery Dates here

Hammond 1590WVFBK Watertight Diecast Enclosure Flanged Base 119.5x119.5x94 Black

Order Code:

30-6077

Brand: Hammond MPN: 1590WVFBK GTIN-14: 00623980677385
Qty Unit Price (Ex VAT)
1+ £41.47
50+ £36.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/05/2026


Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 119.5 x 119.5 x 94mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WVFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 119.5mm
Enclosure Width 119.5mm
Enclosure Height 94mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot