Hammond 1590WKKFBK Watertight Diecast Enclosure Flanged Base 125x125x57 Black

Order Code:

30-6065

Brand: Hammond MPN: 1590WKKFBK GTIN-14: 00623980809052
Qty Unit Price (Ex VAT)
1+ £35.48
50+ £30.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 125 x 125 x 57mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WKKFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 125mm
Enclosure Width 125mm
Enclosure Height 57mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot