Hammond 1590WCFBK Watertight Diecast Enclosure Flanged Base 120x94x56.5 Black

Order Code:

30-6056

Brand: Hammond MPN: 1590WCFBK GTIN-14: 00623980677279
Qty Unit Price (Ex VAT)
1+ £27.74
50+ £21.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 120 x 94 x 56.5mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WCFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 56.5mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot