Hammond 1590WQF Watertight Diecast Enclosure Flanged Base 120x120x34 Natural

Order Code:

30-6046

Brand: Hammond MPN: 1590WQF GTIN-14: 00623980581590
Qty Unit Price (Ex VAT)
1+ £26.44
50+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 120 x 120 x 34mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WQF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 120mm
Enclosure Height 34mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot