Hammond 1590WCF Watertight Diecast Enclosure Flanged Base 120x94x56.5 Natural

MPN
1590WCF
Brand
Hammond
GTIN-14
00623980677125
Order Code
30-6030
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £23.16
50+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 15 in stockBack-order availability date - 20/05/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 120 x 94 x 56.5mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WCF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 56.5mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot