Hammond 1590WBF Watertight Diecast Enclosure Flanged Base 111.5x59.5x31 Natural

Order Code:

30-6029

Brand: Hammond MPN: 1590WBF GTIN-14: 00623980677095
Qty Unit Price (Ex VAT)
1+ £20.41
50+ £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 111.5 x 59.5 x 31mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WBF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 111.5mm
Enclosure Width 59.5mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot