Hammond 1590WTBK Watertight Diecast Enclosure Black (120.5 x 79.5 x 59mm)

MPN
1590WTBK
Brand
Hammond
GTIN-14
00623980677057
Order Code
30-6021
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.03
50+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 1 working daysBack-order availability date - 16/05/2026

This Hammond 1590WTBK enclosure measures 120.5 x 79.5 x 59mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 79.5mm
Enclosure Height 59mm
Colour Black
Protection Rating IP65
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot