Hammond 1590WFBK Watertight Diecast Enclosure Black (187.5 x 187.5 x 67mm)

MPN
1590WFBK
Brand
Hammond
GTIN-14
00623980677002
Order Code
30-6006
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £42.50
50+ £37.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 9 in stockBack-order availability date - 25/06/2026

This Hammond 1590WFBK enclosure measures 187.5 x 187.5 x 67mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 187.5mm
Enclosure Height 67mm
Colour Black
Protection Rating IP65
Finish Powder painted
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot